
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Sager Electronics | X.FL-R-SMT-1(90) | 0 | 20K | Tape & Reel | ||||||||
| Newark | X.FL-R-SMT-1(90) | 0 | 1 | Tape & Reel | ||||||||
| Interstate Connecting Components | X.FL-R-SMT-1(90) | 0 | 13h | |||||||||
| Heilind Americas | X.FL-R-SMT-1(90) | 0 | 15h | |||||||||
| Avnet | X.FL-R-SMT-1(90) | 0 | 20K | 23h |
Download datasheets and manufacturer documentation for HIROSE ELECTRIC X.FL-R-SMT-1(90).
Download HIROSE ELECTRIC X.FL-R-SMT-1(90) symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of HIROSE ELECTRIC X.FL-R-SMT-1(90) provided by its distributors.
HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:
Download datasheets and manufacturer documentation for HIROSE ELECTRIC X.FL-R-SMT-1(90).