
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 26-TF13BSA-16S-0.4SH(800)CT-ND | 3,018 | 1 | Cut Tape | ||||||||
| Newark | TF13BSA-16S-0.4SH(800) | 4,850 | 1 | Cut Tape | ||||||||
| TME | TF13BSA16S04SH800 | 0 | 5K | 11h | ||||||||
| Sager Electronics | TF13BSA-16S-0.4SH(800) | 0 | 5K | Tape & Reel | ||||||||
| Interstate Connecting Components | TF13BSA-16S-0.4SH(800) | 0 | 8h |
Download datasheets and manufacturer documentation for HIROSE ELECTRIC TF13BSA-16S-0.4SH(800).
Download HIROSE ELECTRIC TF13BSA-16S-0.4SH(800) symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of HIROSE ELECTRIC TF13BSA-16S-0.4SH(800) provided by its distributors.
HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:
Download datasheets and manufacturer documentation for HIROSE ELECTRIC TF13BSA-16S-0.4SH(800).