HIROSE ELECTRIC TB4-30P-1F(800)

Plug, 30 Pos., 1.0mm Pitch, 1.0A, AC 100V, DC100V
$ 0.757
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC TB4-30P-1F(800).

element14 APAC

Datasheet7 pages1 year ago

Inventory History

3 month trend:
+9.84%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2025-04-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of HIROSE ELECTRIC TB4-30P-1F(800) provided by its distributors.

Plug, 30 Pos., 1.0mm Pitch, 1.0A, AC 100V, DC100V
FPC FFC TO BOARD CONN
FFC/FPC Connector
Ffc Conn, Plug, 30P, 1Row, 1Mm, Smt; Pitch Spacing:1Mm; No. Of Contacts:30Contacts; Gender:Plug; Product Range:Tb4 Series; Contact Termination Type:Surface Mount Straight; Contact Position:-; No. Of Rows:1 Row; Contact Material:- Rohs Compliant: Yes |Hirose/hrs TB4-30P-1F(800)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L