HIROSE ELECTRIC ST80X-10S

CONN HEADER SMD 10POS 1MM / Connector Header Surface Mount 10 position 0.039" (1.00mm)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC ST80X-10S.

IHS

Datasheet8 pages10 years ago

Hirose SCT

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2004-07-02
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2016-03-31
LTD Date2016-12-26

Descriptions

Descriptions of HIROSE ELECTRIC ST80X-10S provided by its distributors.

CONN HEADER SMD 10POS 1MM / Connector Header Surface Mount 10 position 0.039" (1.00mm)
Conn Cellular Phone Connector PL 10 POS 1mm Solder ST SMD 10 Terminal 1 Port T/R
Interface Connectors for Portable Terminal Devices, -30 to 80 ℃, RoHS
Hirose SCT
I/O Connector, 10 Contacts, Plug, I/O, Solder, PCB Mount
Telecom and Datacom Connector, 10 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Plug
Usb Connector, Plug, 10 Position, Smd
CONN PLUG 10POS VERT CRADLE SMD
PLUG, CRADLE, VERTICAL, 10WAY; No. of Contacts: 10Contacts; Gender: Plug; Connector Type: I/O; Contact Termination Type: Solder; Product Range: -; Connector Mounting: PCB Mount; Contact Plating: Gold Plated Contacts; Contact Ma

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST80-X-10S
  • ST80X10S