Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HIROSE ELECTRIC RM-PC-112

Standard Circular Contacts Contact M 1 POS Crim ST 1Terminal 1Port
$ 0.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC RM-PC-112.

IHS

Datasheet13 pages5 years ago

Electro Sonic

Master Electronics

TME

JRH Electronics

Inventory History

3 month trend:
-5.95%

Supply Chain

Introduction Date2002-04-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ITT / CannonVG95234P15
0.75mm2~1.5mm2 16~18 Pin Crimping 16mm 5μm silver push-in 31.4mm(Length)
Amphenol AerospaceM39029/58-362
Cont Pin Crmp 22-26Awg Sz 22 Pwr | Amphenol Aerospace M39029/58-362
D Sub Contact, HD-D-Sub Connectors, Pin, Copper Alloy, Gold Plated Contacts, 22 AWG, 28 AWG
ITT / Cannon031-8717-021
Connector Accessory, 0.078in Min Cable Dia, 0.114in Max Cable Dia, Contact, Copper Alloy
AmphenolAIC16-16P
Circular Connector Contact, MIL-DTL-5015 Equivalent, AIB/GT, Pin, Crimp, 16 AWG, 20 AWG
ITT / Cannon030-8587-000
CRIMP PIN CONTACT, COPPER, SILVER FINISH, 18-16 AWG WIRE, CA-BAYONET SERIES

Descriptions

Descriptions of HIROSE ELECTRIC RM-PC-112 provided by its distributors.

Standard Circular Contacts Contact M 1 POS Crim ST 1Terminal 1Port
Multi-Contact Compact Circular Connectors |Hirose/hrs RM-PC-112
Connector Accessory, 0.059in Min Cable Dia, 0.075in Max Cable Dia, Contact
Contact PIN Crimp ST Cable Mount 24-28AWG Bag
Signal,Stamping type 5A push-in
CONTACT PIN 20-24AWG CRIMP SLVR
CRIMP PIN, MALE, PK100; Product Range: RM Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 20AWG; Wire Size AWG Min: 24AWG; For Use With: RM Series Circular Connectors; Contact Plating: Silver Pl

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • RMPC112