HIROSE ELECTRIC LF07WBR-6P

Conn Circular PIN 6 POS Solder ST Panel Mount 6 Terminal 1 Port Bag
$ 6.959
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC LF07WBR-6P.

IHS

Datasheet21 pages3 years ago

Master Electronics

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
-71.98%

CAD Models

Download HIROSE ELECTRIC LF07WBR-6P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

AmphenolPT02E10-6PW
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02W-10-6P
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port
AmphenolPT02A10-6PW
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02C-10-6P
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
CONN RCPT FMALE 5POS SOLDER CUP
ITT / CannonCA3102E16S-8SBA176
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of HIROSE ELECTRIC LF07WBR-6P provided by its distributors.

Conn Circular PIN 6 POS Solder ST Panel Mount 6 Terminal 1 Port Bag
Standard Circular Connector 6P RECP SHELL SZ 7 M ALE AU TERM IP67
6 Position Circular Connector Receptacle Male Pins Connector
Miniature Waterproof (IP67/IP68) Shielded Connector
Hirose SCT
CONN RCPT MALE 6P GOLD SLDR CUP
Circular Conn, Rcpt, 6Pos, Solder; Connector Type:Circular Industrial; Product Range:Lf Series; Circular Connector Shell Style:Bulkhead Receptacle; No. Of Contacts:6Contacts; Circular Contact Type:Solder Pin; Coupling Style:Bayonet Rohs Compliant: Yes |Hirose/hrs LF07WBR-6P

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF07-WBR-6P
  • LF07WBR6P