HIROSE ELECTRIC LF07WBJ-6S

Circular Connector, 6 Contact(s), Zinc Alloy, Female, Crimp Terminal, Jack
$ 14.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC LF07WBJ-6S.

IHS

Datasheet21 pages3 years ago

Master Electronics

Future Electronics

element14 APAC

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol IndustrialPT01A-10-6P
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT01A-10-6S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT06E-10-6S
Circular Connector, PT Series, Straight Plug, 6 Contacts, Solder Socket, Bayonet, 10-6
Amphenol IndustrialPT06A-10-6S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialPT01A-10-98S
Conn MIL-C-26482 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Amphenol IndustrialPT01A-10-98P
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port

Descriptions

Descriptions of HIROSE ELECTRIC LF07WBJ-6S provided by its distributors.

Circular Connector, 6 Contact(s), Zinc Alloy, Female, Crimp Terminal, Jack
Conn Miniature Waterproof Shielded Connector F 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Standard Circular Connector 6P JACK SHELL SZ 7 F EM AU TERM IP67
ConnCircular SKT 6 POS Solder STCable Mount 6 Terminal 1 Port Tray
Miniature Waterproof (IP67/IP68) Shielded Connector
Hirose SCT
Connector JACK WATERPROOF 6 Position FEMALE
CONN JACK FMALE 6P GOLD SLDR CUP
Circular Conn, Rcpt, 6Pos, Solder; Connector Type:Circular Industrial; Product Range:Lf Series; Circular Connector Shell Style:Cable Mount Receptacle; No. Of Contacts:6Contacts; Circular Contact Type:Solder Socket Rohs Compliant: Yes |Hirose/hrs LF07WBJ-6S

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF07-WBJ-6S
  • LF07WBJ6S