| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Sager Electronics | IT-P-2S-DIRL | 0 | 250 | Tape & Reel | ||||||||
| Heilind Americas | IT-P-2S-DIRL | 0 | 14h | |||||||||
| Interstate Connecting Components | IT-P-2S-DIRL | 0 | 13h | |||||||||
| Master Electronics | IT-P-2S-DIRL | 0 | 63 | |||||||||
| Avnet | IT-P-2S-DIRL | 0 | 250 | 19h |
Download datasheets and manufacturer documentation for HIROSE ELECTRIC IT-P-2S-DIRL.
Download HIROSE ELECTRIC IT-P-2S-DIRL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of HIROSE ELECTRIC IT-P-2S-DIRL provided by its distributors.
HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:
Download datasheets and manufacturer documentation for HIROSE ELECTRIC IT-P-2S-DIRL.