HIROSE ELECTRIC HR25A-9P-20P

Circular Connector, 20 Contact(s), Zinc Alloy, Male, Solder Terminal, Plug
$ 38.147
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR25A-9P-20P.

IHS

Datasheet8 pages3 years ago

Newark

Future Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+0.93%

CAD Models

Download HIROSE ELECTRIC HR25A-9P-20P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol IndustrialMS3106A28-16PY
MIL Series Connector, 20 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialMS3106A28-16PX
MIL Series Connector, 20 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
MIL Series Connector, 20 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
ITT / CannonCA3106E28-16P-B
Conn MIL-C-5015 Circular PIN 20 POS Solder Cup ST Cable Mount 20 Terminal 1 Port
Amphenol IndustrialPT06A-16-26P(SR)
Conn MIL-C-26482 Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port
Amphenol IndustrialPT06A-16-26P
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug

Descriptions

Descriptions of HIROSE ELECTRIC HR25A-9P-20P provided by its distributors.

Circular Connector, 20 Contact(s), Zinc Alloy, Male, Solder Terminal, Plug
Circular Push Pull Connectors 20P PLUG SHELL SZ 9 MALE CNTS SOLDER
Circular Conn, Plug, 20Pos, Solder; Connector Type:Circular Industrial; Product Range:Hr25A Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:20Contacts; Circular Contact Type:Solder Pin; Contact Plating:Gold Rohs Compliant: Yes |Hirose/hrs HR25A-9P-20P
Conn Miniature Push-Pull M 20 POS Solder ST Cable Mount 20 Terminal 1 Port Tray
Male 20P Circular Connectors & Cable Connectors ROHS
20 Position Shell Size 9 Solder Push-Pull Male Pins Free Hanging Plug
Hirose HR25A-9P-20P 20 Pin Male Push-Pull Conn.
CONN PLUG MALE 20P GOLD SLDR CUP
CONN PLUG MALE 20POS GOLD SOLDER

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • HR25A9P20P