HIROSE ELECTRIC HR22-SC1-221

HR22 Series 24-28 AWG 2 A Phosphor Bronze Crimp Gold Socket Contact
$ 0.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR22-SC1-221.

Sager Electronics

Datasheet8 pages1 year ago

Master Electronics

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2025-05-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of HIROSE ELECTRIC HR22-SC1-221 provided by its distributors.

HR22 Series 24-28 AWG 2 A Phosphor Bronze Crimp Gold Socket Contact
Circular Contact Socket Crimp ST Cable Mount
Standard Circular Contacts Contact, 2A, Female
CIR CONTACT, SOCKET, CRIMP, 28-24AWG;
Cir Contact, Socket, Crimp, 28-24Awg; Product Range:Hr22K Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:24Awg; Wire Size Awg Min:28Awg; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Hirose/hrs HR22-SC1-221

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L