HIROSE ELECTRIC HR10A-7R-5P(73)

Conn Miniature Circular PIN 5 POS Solder Cup ST Panel Mount 5 Terminal Single Port Bag
$ 5.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR10A-7R-5P(73).

IHS

Datasheet21 pages8 years ago

Electro Sonic

Master Electronics

TME

Sager Electronics

Inventory History

3 month trend:
-63.85%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-03-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

AmphenolT 3363 010
Circular Connector, 5 Contact(s), Brass/Zinc Alloy, Female, Solder Terminal, Receptacle
Amphenol Sine SystemsT 3362 010
Connector M16 Circular PIN 5 Position Solder Straight Panel Mount 5 Terminal 1 Port
Amphenol Sine SystemsT 3377 000
Circular Connector, 5 Contact(s), Plastic, Female, Solder Terminal, Receptacle
Amphenol IndustrialMS3102R14S-5S
Conn MIL-DTL-5015 Circular SKT 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
Amphenol IndustrialMS3102R14S-5P
Conn MIL-DTL-5015 Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port

Descriptions

Descriptions of HIROSE ELECTRIC HR10A-7R-5P(73) provided by its distributors.

Conn Miniature Circular PIN 5 POS Solder Cup ST Panel Mount 5 Terminal Single Port Bag
Circular Push Pull Connectors REC 5 P W/PIN INSERT
Male Pins,Push-Pull,Receptacle 5pin Zinc Alloy 2A , 14mm*11mm
CONN RCPT MALE 5P SILV SLDR CUP
Circular Connector, Rcpt, 5Pos, Solder; Product Range:Hr10A Series; Circular Connector Shell Style:Cable Mount Receptacle; No. Of Contacts:5Contacts; Circular Contact Type:Solder Pin; Coupling Style:Push-Pull; Contact Material:Brass Rohs Compliant: Yes |Hirose/hrs HR10A-7R-5P(73)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • HR10A-7R-5P73
  • HR10A7R5P73