HIROSE ELECTRIC HR10-7P-4P(73)

Circular Connector, 4 Contact(s), Zinc Alloy and Brass, Male, Solder Lug Terminal, Plug
$ 16.095
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR10-7P-4P(73).

IHS

Datasheet23 pages2 years ago

Electro Sonic

Master Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
-16.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialMS3106R14S-2P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
SouriauUTS6JC8E4P
Conn Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port

Descriptions

Descriptions of HIROSE ELECTRIC HR10-7P-4P(73) provided by its distributors.

Circular Connector, 4 Contact(s), Zinc Alloy and Brass, Male, Solder Lug Terminal, Plug
Hirose HR10-7P-4P 4-Position Circular Male Cable End - Push Pull Connector
Circular Conn, Plug, 4Pos, Solder; Connector Type:Circular Industrial; Product Range:Hr10 Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:4Contacts; Circular Contact Type:Solder Pin; Coupling Style:Push-Pull Rohs Compliant: Yes |Hirose/hrs HR10-7P-4P(73)
Shell Material = Zinc Alloy / Shell Material = Brass / Contact Plating = Gold / Shell Plating = Matte Nickel / Contact Material = Copper Alloy / Mounting Type = Cable Mount / Shell Type = Plug / Body Orientation = Straight / Current Rating A = 2 / Contacts = 4 / Series = HR10 / Voltage Rating VDC = 200 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -25 / Contact Gender = Plug / Cable Entry Max. mm = 5 / Contact Termination Type = Solder / IP Rating = IP67 / Coupling Method = Push-Pull

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • HR107P4P73