HIROSE ELECTRIC HIF3B-20D-2.54R

Ribbon Cable Connector Compliant with MIL-C-83503 Standard, -55 ℃ to 85 ℃, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HIF3B-20D-2.54R.

IHS

Datasheet29 pages8 years ago

Sager Electronics

Hirose SCT

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2002-11-29
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2021-02-28
LTD Date2021-08-31

Related Parts

TE Connectivity3-1393531-1
Conn IDC Connector RCP 20 POS 2.54mm IDT RA Cable Mount
TE Connectivity1658624-4
Conn IDC Connector F 20 POS 2.54mm IDT RA Cable Mount
TE Connectivity2-215919-0
Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Gray Insulator, Receptacle
Amphenol Communications Solutions66900-120LF
Conn IDC Connector RCP 20 POS 2.54mm IDT RA Cable Mount Tube
Amphenol Communications Solutions66900-320LF
Conn IDC Connector RCP 20 POS 2.54mm IDT RA Cable Mount Tube
Amphenol Communications Solutions71600-220LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 20 Positions - 2.54 mm (0.1 in.)

Descriptions

Descriptions of HIROSE ELECTRIC HIF3B-20D-2.54R provided by its distributors.

Ribbon Cable Connector Compliant with MIL-C-83503 Standard, -55 ℃ to 85 ℃, RoHS
Hirose SCT
Conn IDC Connector SKT 20 POS 2.54mm IDT RA Cable Mount Bag
Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Socket
20 CONTACT(S) FEMALE TWO PART BOARD CONNECTOR IDC SOCKET
Headers & Wire Housings 20P IDC RIBB CBL CON SOCKET ID TYPE
CONNECTOR, RCPT, 20POS, 2ROW, 2.54MM
CONN SOCKET 20POS IDC 28AWG GOLD
Connector, Rcpt, 20Pos, 2Row, 2.54Mm; Pitch Spacing:2.54Mm; No. Of Contacts:20Contacts; Gender:receptacle; Product Range:hif3B Series; Contact Termination Type:idc / Idt; No. Of Rows:2Rows; Contact Plating:gold Plated Contacts; Rohs Compliant: Yes

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • HIF3B20D2.54R