
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | H124744TR-ND | 109 | 400 | Tape & Reel | ||||||||
| Newark | GT17H-4P-2H | 0 | 400 | Tape & Reel | ||||||||
| Avnet | GT17H-4P-2H | 0 | 400 | 3h | ||||||||
| Win Source | WS-GT17H-4P-2H | 3,825 | 17 | 2h | ||||||||
| Worldway Electronics | GT17H-4P-2H | 21,078 | 7 | Tape & Reel | 39m |
Download datasheets and manufacturer documentation for HIROSE ELECTRIC GT17H-4P-2H.
Download HIROSE ELECTRIC GT17H-4P-2H symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of HIROSE ELECTRIC GT17H-4P-2H provided by its distributors.
HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:
Download datasheets and manufacturer documentation for HIROSE ELECTRIC GT17H-4P-2H.