
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 26-FX8-140P-SV(92)CT-ND | 543 | 1 | Cut Tape | ||||||||
| Heilind Americas | FX8-140P-SV(92) | 0 | 7h | |||||||||
| Interstate Connecting Components | FX8-140P-SV(92) | 0 | 5h | |||||||||
| Sager Electronics | FX8-140P-SV(92) | 0 | 1K | Tape & Reel | ||||||||
| Newark | FX8-140P-SV(92) | 0 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for HIROSE ELECTRIC FX8-140P-SV(92).
Download HIROSE ELECTRIC FX8-140P-SV(92) symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download |
Descriptions of HIROSE ELECTRIC FX8-140P-SV(92) provided by its distributors.
HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:
Download datasheets and manufacturer documentation for HIROSE ELECTRIC FX8-140P-SV(92).