HIROSE ELECTRIC FX5M1-100P-DSL(70)

Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
$ 2.915
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FX5M1-100P-DSL(70).

IHS

Datasheet1 page11 years ago

Newark

Electro Sonic

Master Electronics

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download HIROSE ELECTRIC FX5M1-100P-DSL(70) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-01-15
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2027-10-31
LTD Date2028-10-31

Related Parts

HIROSE ELECTRICFX2-80P-1.27DSL(71)
Telecom and Datacom Connector, 80 Contact(s), Male, Right Angle, Solder Terminal, Locking
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 100 Contacts, Through Hole, FTS Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 100 Contacts, Through Hole, FTS Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 100 Contacts, Through Hole, FTS Series

Descriptions

Descriptions of HIROSE ELECTRIC FX5M1-100P-DSL(70) provided by its distributors.

Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
1.0Mm Pitch, High-Pin-Count Board To Board Connectors |Hirose/hrs FX5M1-100P-DSL(70)
Conn Shrouded Header HDR 100 POS 0.5mm RA SMD
Board to Board & Mezzanine Connectors HDR 100POS 1MM R/A GOLD
Center Strip Contacts,Header 1mm 2 100pin 100nm
HEADER, 1MM, FX5M1, 100WAY; Pitch Spacing: 1mm; No. of Contacts: 100Contacts; Gender: Header; Product Range: FX5M1 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Conta

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • FX5M1-100PDSL(70)