
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Sager Electronics | FX11B-80S/8-SV(91) | 0 | 1K | Tape & Reel | ||||||||
| Newark | FX11B-80S/8-SV(91) | 0 | 1 | Tape & Reel | ||||||||
| Heilind Americas | FX11B-80S/8-SV(91) | 0 | 7h | |||||||||
| Interstate Connecting Components | FX11B-80S/8-SV(91) | 0 | 6h | |||||||||
| Master Electronics | FX11B-80S/8-SV(91) | 0 | 250 |
Download datasheets and manufacturer documentation for HIROSE ELECTRIC FX11B-80S/8-SV(91).
Download HIROSE ELECTRIC FX11B-80S/8-SV(91) symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of HIROSE ELECTRIC FX11B-80S/8-SV(91) provided by its distributors.
HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:
Download datasheets and manufacturer documentation for HIROSE ELECTRIC FX11B-80S/8-SV(91).