HIROSE ELECTRIC FH64MA-7S-0.25SHW

FFC / FPC Board Connector, 0.25 mm, 7 Contacts, Receptacle, FH64MA, Surface Mount, Top
$ 1.454
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH64MA-7S-0.25SHW.

IHS

Datasheet12 pages8 years ago

Electro Sonic

Master Electronics

TME

LKR

Inventory History

3 month trend:
-4.86%

CAD Models

Download HIROSE ELECTRIC FH64MA-7S-0.25SHW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of HIROSE ELECTRIC FH64MA-7S-0.25SHW provided by its distributors.

FFC / FPC Board Connector, 0.25 mm, 7 Contacts, Receptacle, FH64MA, Surface Mount, Top
FFC FPC Connectors Horizontal Mounting Angle Beige 0.25 mm - Pitch 7 Positions
0.25mm Pitch, 0.5mm High, Top Contact, Back Flip, 0.2 A, -55 to 85 ℃, RoHS
Hirose SCT
FFC & FPC Connectors FFC/FPC CONN SMT 7P 0.25MM HORZ
Connector, Fpc, Rcpt, 7Pos, 0.25Mm, Smt; Pitch Spacing:0.5Mm; No. Of Contacts:7Contacts; Gender:Receptacle; Product Range:Fh64Ma Series; Contact Termination Type:Surface Mount; Contact Position:Top; No. Of Rows:1 Row; Contact Rohs Compliant: Yes |Hirose/hrs FH64MA-7S-0.25SHW

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • FH64MA7S0.25SHW