
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Sager Electronics | FH36W-17S-0.3SHW(50) | 0 | 5K | Tape & Reel | ||||||||
| Newark | FH36W-17S-0.3SHW(50) | 0 | 1 | Tape & Reel | ||||||||
| Interstate Connecting Components | FH36W-17S-0.3SHW(50) | 0 | 13h | |||||||||
| Heilind Americas | FH36W-17S-0.3SHW(50) | 0 | 14h | |||||||||
| Avnet | FH36W-17S-0.3SHW(50) | 0 | 5K | 2d |
Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH36W-17S-0.3SHW(50).
Download HIROSE ELECTRIC FH36W-17S-0.3SHW(50) symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of HIROSE ELECTRIC FH36W-17S-0.3SHW(50) provided by its distributors.
HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:
Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH36W-17S-0.3SHW(50).