
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | FH34SRJ-16S-0.5SH(50) | 5,000 | 5K | Tape & Reel | ||||||||
| Newark | FH34SRJ-16S-0.5SH(50) | 1,224 | 1 | Cut Tape | ||||||||
| DigiKey | H125754CT-ND | 19,066 | 1 | Cut Tape | ||||||||
| Interstate Connecting Components | FH34SRJ-16S-0.5SH(50) | 0 | 12h | |||||||||
| Heilind Americas | FH34SRJ-16S-0.5SH(50) | 0 | 13h |
Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH34SRJ-16S-0.5SH(50).
Download HIROSE ELECTRIC FH34SRJ-16S-0.5SH(50) symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of HIROSE ELECTRIC FH34SRJ-16S-0.5SH(50) provided by its distributors.
HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:
Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH34SRJ-16S-0.5SH(50).