HIROSE ELECTRIC FH12-40S-0.5SVA(54)

FFC/FPC Connectors; FH12-40S-0.5SVA(54); HIROSE ELECTRIC; 500 mA; Yes; 40; 2
$ 1.771
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH12-40S-0.5SVA(54).

IHS

Datasheet20 pages8 years ago

ODG (Origin Data Global)

Farnell

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-4.37%

CAD Models

Download HIROSE ELECTRIC FH12-40S-0.5SVA(54) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HIROSE ELECTRICFH12-30S-0.5SVA(54)
Conn FFC/FPC Connector F 30 POS 0.5mm Solder ST SMD T/R
HIROSE ELECTRICFH12-36S-0.5SVA(54)
Conn FFC/FPC Connector F 36 POS 0.5mm Solder ST SMD T/R
HIROSE ELECTRICFH12-33S-0.5SVA(54)
33 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020 (0.50mm) Surf"
Fpc Connector/Omron Electronic Components |Omron Electronic Components XF2W-4015-1A
Conn FFC/FPC Connector SKT 35 POS 0.5mm Solder RA SMD Easy-On™ T/R
Amphenol Communications Solutions62684-36210E9ALF
FFC/FPC Connector, 36 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal

Descriptions

Descriptions of HIROSE ELECTRIC FH12-40S-0.5SVA(54) provided by its distributors.

FFC/FPC Connectors; FH12-40S-0.5SVA(54); HIROSE ELECTRIC; 500 mA; Yes; 40; 2
FFC FPC Connectors Vertical Mounting Angle Beige 0.5 mm - Pitch 40 Positions
Conn FFC/FPC Connector SKT 40 POS 0.5mm Solder ST SMD Embossed T/R
Avnet Japan
0.5mm/1.0mm Pitch FPC/FFC Connectors, 0.5 A, -40 to 85 ℃, RoHS
Hirose SCT
FFC & FPC Connectors 0.5MM 40P SMT VERT M NT SELECT GLD
CONN FFC VERT 40POS 0.50MM SMD / 40 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
-40℃~+85℃ Flip type 40P Single-sided contact points/Vertical Standing paste 0.5mm SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
CONNECTOR, FFC/FPC, ZIF, 40POS, 0.5MM; Pitch Spacing: 0.5mm; No. of Contacts: 40Contacts; Gender: Receptacle; Product Range: FH12 Series; Contact Termination Type: Surface Mount; Contact Position: -; No. of Rows: 1 Row; Contact

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • FH12-40S-0.5SVA54
  • FH1240S0.5SVA54