HIROSE ELECTRIC DH-37-CV2B

Connector Accessory, 0.287in Min Cable Dia, 0.366in Max Cable Dia, Cover Item, Polycarbonate
$ 6.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DH-37-CV2B.

IHS

Datasheet13 pages5 years ago

Electro Sonic

element14 APAC

Master Electronics

TME

Inventory History

3 month trend:
-7.03%

CAD Models

Download HIROSE ELECTRIC DH-37-CV2B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

1.00mm Pitch, Pico-Clasp Receptacle Crimp Housing, Dual Row, Positive Lock, 40 Circuits, White
Conn Housing RCP 30 POS 1mm Crimp ST Cable Mount Gray Pico-Clasp™ Bag
Board Connector, 32 Contact(S), 2 Row(S), Female, 0.049 Inch Pitch, Crimp Terminal, Locking,
TE Connectivity5749621-4
40 50S CABLE PLUG CONN/COV KIT, IDC D-Sub Connectors | TE Connectivity 5749621-4
TE Connectivity5749621-2
D SUB CONN, PLUG, 26POS, IDC / IDT; Available until stocks are exhausted Alternative available
TE Connectivity / AMP5-104892-4
Conn IDC Connector RCP 40 POS 1.27mm IDT ST Cable Mount Tube

Descriptions

Descriptions of HIROSE ELECTRIC DH-37-CV2B provided by its distributors.

Connector Accessory, 0.287in Min Cable Dia, 0.366in Max Cable Dia, Cover Item, Polycarbonate
High Speed Transmission, 1.0Mm Pitch Small Interface Connectors |Hirose/hrs DH-37-CV2B
Cover Case for DH Series 37 Position Small Interface Connectors
I/O Connectors SCREW LOCK TYPE CVR HAND SCREW TYPE
37pin 180¡ã Two Piece Backshell and Cover
Cover case for DH 60; 37 way receptacle
HOOD, THUMB SCREW, FOR DH60, 37WAY
CONN BACKSHELL 37POS 180DEG SHLD
HOOD, THUMB SCREW, FOR DH60, 37WAY; Accessory Type: Cover; For Use With: DH60 Series Connectors; Connector Shell Size: -; Cable Exit Angle: 180°; Connector Body Material: Nylon (Polyamide) Body; Product Range: -; No. of Contac

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DH37CV2B