
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | DF9-21P-1V(32) | 1,000 | 1K | Tape & Reel | ||||||||
| DigiKey | H10415CT-ND | 1,590 | 1 | Cut Tape | ||||||||
| Heilind Americas | DF9-21P-1V(32) | 0 | 14h | |||||||||
| Interstate Connecting Components | DF9-21P-1V(32) | 0 | 13h | |||||||||
| TME | DF9-21P-1V-32 | 0 | 1K | 16h |
Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF9-21P-1V(32).
Download HIROSE ELECTRIC DF9-21P-1V(32) symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | 3D | Download | |
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of HIROSE ELECTRIC DF9-21P-1V(32) provided by its distributors.
HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:
Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF9-21P-1V(32).