
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 26-DF56-40P-SHLCT-ND | 19,964 | 1 | Cut Tape | ||||||||
| Interstate Connecting Components | DF56-40P-SHL | 0 | 8h | |||||||||
| Heilind Americas | DF56-40P-SHL | 0 | 10h | |||||||||
| Sager Electronics | DF56-40P-SHL | 0 | 10K | Tape & Reel | ||||||||
| Newark | DF56-40P-SHL | 0 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF56-40P-SHL.
Download HIROSE ELECTRIC DF56-40P-SHL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of HIROSE ELECTRIC DF56-40P-SHL provided by its distributors.
HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:
Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF56-40P-SHL.