HIROSE ELECTRIC DF51KB-3P-2DS(800)

[SignalBee™]2mm Pitch, Center Lock, Wire-to-Board Connector, -55 ℃ to 105 ℃
$ 0.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF51KB-3P-2DS(800).

IHS

Datasheet12 pages5 years ago

Farnell

TME

Future Electronics

Hirose SCT

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2020-04-02
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of HIROSE ELECTRIC DF51KB-3P-2DS(800) provided by its distributors.

[SignalBee™]2mm Pitch, Center Lock, Wire-to-Board Connector, -55 ℃ to 105 ℃
Hirose SCT
Connector Header Through Hole, Right Angle 3 position 0.079 (2.00mm)
Headers & Wire Housings 2mm Pitch WtoB Conn 3 pos RA Header
Conn Shrouded HDR 3 POS 2mm Solder RA Through Hole Tray
Avnet Japan
WTB Connector, HEADER, R/A, 3POS, 1ROW, 2mm;
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator
[Signalbee ] 2Mm Pitch, Positive Lock, Wire-To-Board Connector (Ul, C-Ul Listed) Rohs Compliant: Yes |Hirose/hrs DF51KB-3P-2DS(800)
CONN HDR 2MM SNGL TIN R/A 3POS

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF51KB-3P-2DS800
  • DF51KB3P2DS800