HIROSE ELECTRIC DF51-6EP-2C

DF51 Series Single Row 6 Position 2 mm Positive Lock Wire to Board In-Line Plug
$ 0.304
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF51-6EP-2C.

IHS

Datasheet21 pages4 years ago

Future Electronics

Master Electronics

TME

Sager Electronics

Inventory History

3 month trend:
-0.63%

CAD Models

Download HIROSE ELECTRIC DF51-6EP-2C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of HIROSE ELECTRIC DF51-6EP-2C provided by its distributors.

DF51 Series Single Row 6 Position 2 mm Positive Lock Wire to Board In-Line Plug
Conn Housing Wire to Board PL 6 POS 2mm ST Cable Mount Bag
[Signalbee ] 2Mm Pitch, Positive Lock Wire-To-Board Connector (Ul, c-Ul Listed) |Hirose/hrs DF51-6EP-2C
Headers & Wire Housings 6P 1R 2MM 2A INLINE PLUG AWG 28 to 24
Board Connector, 6 Contact(s), 1 Row(s), Male, 0.079 inch Pitch, Clamp Terminal, Locking, Black Insulator, Socket
PLUG HOUSING, 6POS, 2MM, PBT, BLK; Product Range: SignalBee DF51 Series; Gender: Plug; No. of Positions: 6Ways; Pitch Spacing: 2mm; For Use With: Hirose DF51 Series Pin Crimp Contacts; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF516EP2C