
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Interstate Connecting Components | DF3E-2P-2V(51) | 0 | 9h | |||||||||
| Heilind Americas | DF3E-2P-2V(51) | 0 | 11h | |||||||||
| Sager Electronics | DF3E-2P-2V(51) | 0 | 1K | Tape & Reel | ||||||||
| Newark | DF3E-2P-2V(51) | 0 | 1 | Tape & Reel | ||||||||
| Future Electronics | DF3E-2P-2V(51) | 0 | 1K | Tape & Reel |
Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF3E-2P-2V(51).
Download HIROSE ELECTRIC DF3E-2P-2V(51) symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of HIROSE ELECTRIC DF3E-2P-2V(51) provided by its distributors.
HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:
Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF3E-2P-2V(51).