HIROSE ELECTRIC DF3A-4P-2DSA

CONN HEADER VERT 4POS 2MM / Connector Header Through Hole 4 position 0.079" (2.00mm)
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF3A-4P-2DSA.

IHS

Datasheet14 pages7 years ago

Upverter

Newark

Future Electronics

element14 APAC

Inventory History

3 month trend:
+13.43%

CAD Models

Download HIROSE ELECTRIC DF3A-4P-2DSA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 4 POS 2mm Solder ST Top Entry Thru-Hole Bag
Conn Shrouded Header (3 Sides) HDR 4 POS 2mm Solder ST Thru-Hole Micro-Latch™ Tray
HIROSE ELECTRICDF3A-3P-2DSA
CONN HEADER VERT 3POS 2MM / Connector Header Through Hole 3 position 0.079" (2.00mm)
HIROSE ELECTRICDF3A-5P-2DSA
CONN HEADER VERT 5POS 2MM / Connector Header Through Hole 5 position 0.079" (2.00mm)
HIROSE ELECTRICDF3A-3P-2DS
Conn Shrouded Header HDR 3 POS 2mm Solder RA Side Entry Thru-Hole Bag
CONN, R/A HEADER, 4POS, 1ROW, 2MM; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of HIROSE ELECTRIC DF3A-4P-2DSA provided by its distributors.

CONN HEADER VERT 4POS 2MM / Connector Header Through Hole 4 position 0.079" (2.00mm)
Conn Shrouded Header (4 Sides) HDR 4 POS 2mm Solder ST Top Entry Thru-Hole Bag
Pin Header, Wire-to-Board, 2 mm, 1 Rows, 4 Contacts, Through Hole, DF3
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Conn, Hdr, 4Pos, 1Row, 2Mm; Connector Systems:Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:1Rows; No. Of Contacts:4Contacts; Contact Termination Type:Through Hole; Product Range:Df3 Series; Connector Shroud:Shrouded Rohs Compliant: Yes |Hirose/hrs DF3A-4P-2DSA

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF3A4P2DSA