HIROSE ELECTRIC DF3A-4P-2DS

Conn Shrouded Header HDR 4 POS 2mm Solder RA Side Entry Thru-Hole Bag
$ 0.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF3A-4P-2DS.

IHS

Datasheet14 pages7 years ago

Newark

Future Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+31.78%

CAD Models

Download HIROSE ELECTRIC DF3A-4P-2DS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2002-04-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 4 POS 2mm Solder ST Top Entry Thru-Hole Bag
HIROSE ELECTRICDF3A-3P-2DS
Conn Shrouded Header HDR 3 POS 2mm Solder RA Side Entry Thru-Hole Bag
CONN, R/A HEADER, 4POS, 1ROW, 2MM; Available until stocks are exhausted Alternative available
HIROSE ELECTRICDF3A-5P-2DS
Conn Shrouded Header HDR 5 POS 2mm Solder RA Side Entry Thru-Hole Bag
Conn Shrouded Header (3 Sides) HDR 4 POS 2mm Solder ST Thru-Hole Micro-Latch™ Tray
HIROSE ELECTRICDF3A-3P-2DSA
CONN HEADER VERT 3POS 2MM / Connector Header Through Hole 3 position 0.079" (2.00mm)

Descriptions

Descriptions of HIROSE ELECTRIC DF3A-4P-2DS provided by its distributors.

Conn Shrouded Header HDR 4 POS 2mm Solder RA Side Entry Thru-Hole Bag
[SignalBee™]2.0mm Pitch Discrete Wire, Board to Board Connectors (UL/CSA Certified)
Hirose SCT
DF3 Series 4 Position 2 mm Through Hole Right Angle Press Fit Shrouded Header
Headers & Wire Housings 2MM R/A PCB HEADER 4 POS THRU-HOLE TIN
Plugin,P=2mm Wire To Board Connector ROHS
Conn, Hdr, Df3, 2Mm, R/A, 4Way; Connector Systems:Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:1Rows; No. Of Contacts:4Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Df3; Connector Shroud:Shrouded Rohs Compliant: Yes |Hirose/hrs DF3A-4P-2DS

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L