
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 26-DF14A-3P-1.25H(22)CT-ND | 913 | 1 | Cut Tape | ||||||||
| Sager Electronics | DF14A-3P-1.25H(22) | 0 | 1K | Tape & Reel | ||||||||
| Newark | DF14A-3P-1.25H(22) | 0 | 1 | Tape & Reel | ||||||||
| Heilind Americas | DF14A-3P-1.25H(22) | 0 | 18h | |||||||||
| Interstate Connecting Components | DF14A-3P-1.25H(22) | 0 | 17h |
Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF14A-3P-1.25H(22).
Download HIROSE ELECTRIC DF14A-3P-1.25H(22) symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of HIROSE ELECTRIC DF14A-3P-1.25H(22) provided by its distributors.
HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:
Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF14A-3P-1.25H(22).