HIROSE ELECTRIC DF1-2S-2.5R26(05)

2.5mm Pitch Connector for Discrete Wire Connection, -30 ℃ to 85 ℃, RoHS
$ 0.242
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF1-2S-2.5R26(05).

IHS

Datasheet7 pages7 years ago

Hirose SCT

Sager Electronics

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 weeks ago)

Related Parts

Conn IDC Connector F 3 POS 2.5mm IDT RA Cable Mount Tray
2.50mm Pitch Appli-Mate RAST 2.5 IDT Housing, Direct/Indirect, Female, 3 Circuits
Conn IDC Connector F 3 POS 2.5mm IDT RA Cable Mount Tray

Descriptions

Descriptions of HIROSE ELECTRIC DF1-2S-2.5R26(05) provided by its distributors.

2.5mm Pitch Connector for Discrete Wire Connection, -30 ℃ to 85 ℃, RoHS
Hirose SCT
LOW PROFILE Rectangular Connector Panel Mount
Conn IDC RCP 2 POS 2.5mm IDT ST Through Hole
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, IDC Terminal, Locking, Brown Insulator, Socket
Headers & Wire Housings 2P F SOCKET AWG 26 I D SOCKET
Df1-2S-2.5R26(05) |Hirose/hrs DF1-2S-2.5R26(05)
CONN SOCKET 2POS IDC 26AWG TIN

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L