
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 26-CX70M-24P2CT-ND | 1,599 | 1 | Cut Tape | ||||||||
| Heilind Americas | CX70M-24P2 | 0 | 15h | |||||||||
| Interstate Connecting Components | CX70M-24P2 | 0 | 14h | |||||||||
| TME | CX70M-24P2 | 0 | 1500 | 16h | ||||||||
| Sager Electronics | CX70M-24P2 | 0 | 1500 | Tape & Reel |
Download datasheets and manufacturer documentation for HIROSE ELECTRIC CX70M-24P2.
Download HIROSE ELECTRIC CX70M-24P2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download | ||
| 3D | Download |
Descriptions of HIROSE ELECTRIC CX70M-24P2 provided by its distributors.
HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:
Download datasheets and manufacturer documentation for HIROSE ELECTRIC CX70M-24P2.