
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 26-BM20B(0.8)-50DS-0.4V(51)CT-ND | 5,880 | 1 | Cut Tape | ||||||||
| Interstate Connecting Components | BM20B(0.8)-50DS-0.4V(51) | 0 | 10h | |||||||||
| Heilind Americas | BM20B(0.8)-50DS-0.4V(51) | 0 | 12h | |||||||||
| Sager Electronics | BM20B(0.8)-50DS-0.4V(51) | 0 | 8K | Tape & Reel | ||||||||
| Newark | BM20B(0.8)-50DS-0.4V(51) | 0 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for HIROSE ELECTRIC BM20B(0.8)-50DS-0.4V(51).
Download HIROSE ELECTRIC BM20B(0.8)-50DS-0.4V(51) symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of HIROSE ELECTRIC BM20B(0.8)-50DS-0.4V(51) provided by its distributors.
HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:
Download datasheets and manufacturer documentation for HIROSE ELECTRIC BM20B(0.8)-50DS-0.4V(51).