| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Hawk Electronics | 6004L | 0 | 4K | 3h | ||||||||
| Heilind Americas | 6004L | 0 | 7h | |||||||||
| Heilind Asia | 6004L | 0 | 4K | 22h | ||||||||
| Onlinecomponents.com | 6004L | 0 | 1K | Bulk | ||||||||
| Master Electronics | 6004L | 0 | 1K |
Descriptions of Heyco 6004L provided by its distributors.
Heyco has several brands around the world that distributors may use as alternate names. Heyco may also be known as the following names: