| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Zoro | G114683141 | 103 | 21h | |||||||||
| Powell Electronics | 2850N | 9,900 | 5K | 16h | ||||||||
| DigiKey | 3720-2850N-ND | 8,554 | 1 | Box | ||||||||
| Hawk Electronics | 2850N | 7,400 | 5K | 7h | ||||||||
| Heilind Americas | 2850N | 0 | 11h |
Descriptions of Heyco 2850N provided by its distributors.
Heyco has several brands around the world that distributors may use as alternate names. Heyco may also be known as the following names: