Heyco 2773

Hole Plug, Nylon, Black, Hole Size 1.187 in, Panel Thickness 0.125 in, Dp Series
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Heyco 2773.

Electro Sonic

Datasheet1 page10 years ago
Datasheet1 page0 years ago
Datasheet1 page11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+35.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Heyco 2773 provided by its distributors.

HOLE PLUG, NYLON, BLACK, HOLE SIZE 1.187 IN, PANEL THICKNESS 0.125 IN, DP SERIES
Black DP 1750 Multiple Locking Steps Heyco® Dome Plug
Cable Accessories Dome Plug Nylon 6/6 Black
Hole Plug Dome Style Nylon Push-In
Heyco 2773 Liquid Tight Connector Brand: Heyco. Part Number: 2773. Dome Plug, Size: 1-3/4 IN Mounting Hole Diameter, Material: Nylon 6/6, Finish: Matte Finish Head, Color: Black, Temperature Rating: -40 To 221 DEG F, Head Diameter: 1.916 IN, Overall Height: 0.453 IN, RU Listed, CSA Certified, 94V-2 Flammability Rating, For Closing Unneeded Panel Holes And Electrical Knockouts. Additional Description: HEYC-2773 DP 1750 BLACK DIAMETER,BLK. Catalog Description: Dome Plug, Size: 1-3/4 IN Mounting Hole Diameter, Material: Nylon 6/6, Finish: Matte Finish Head, Color: Black, Temperature Rating: -40 To 221 DEG F, Head Diameter: 1.916 IN, Overall Height: 0.453 IN, RU Listed, CSA Certified, 94V-2 Flammability Rating, For Closing Unneeded Panel Holes And Electrical Knockouts..

Manufacturer Aliases

Heyco has several brands around the world that distributors may use as alternate names. Heyco may also be known as the following names:

  • HEYCO PRODUCTS
  • HEYCO PRODUCTS INC
  • Heyco Products Corporation
  • Heyco by Wiha
  • HEYCO MOLDED PRODUCTS INC
  • HEYCO MOLDED PRODUCTS
  • BALS ELEKTROTECHNIK GMBH & CO KG
  • ODU
  • HEYCO MOLDED PROD
  • Coolaudio
  • Heyco Limited
  • COAST ADVANCED CHIP MAGNETICS
  • HEYCO PRODUCTS INCORPORATED