Heyco 2723

Cover cap, (H) 11.5 mm, head Ø 30.9 mm, mounting Ø 28 mm, thickness 3.2 mm, PA, black, 2723
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Heyco 2723.

Electro Sonic

Datasheet1 page10 years ago
Datasheet1 page0 years ago
Datasheet1 page11 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-39.30%

Supply Chain

Country of OriginUSA
Introduction Date2015-10-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Heyco 2723 provided by its distributors.

Cover cap, (H) 11.5 mm, head Ø 30.9 mm, mounting Ø 28 mm, thickness 3.2 mm, PA, black, 2723
HOLE PLUG, NYLON, BLACK, HOLE SIZE 1.125 IN, PANEL THICKNESS 0.125 IN, DP SERIES
Black DP 1093 Multiple Locking Steps Heyco® Dome Plug
Cable Accessories Dome Plug Nylon 6/6 Black
Cable Mounting & Accessories Dp 1093 Blk
Heyco 2723 Liquid Tight Connector Brand: Heyco. Part Number: 2723. Dome Plug, Size: 1.093 To 1-1/8 IN Mounting Hole Diameter, Material: Nylon 6/6, Finish: Matte Finish Head, Color: Black, Temperature Rating: -40 To 221 DEG F, Head Diameter: 1.218 IN, Overall Height: 0.453 IN, RU Listed, CSA Certified, 94V-2 Flammability Rating, For Closing Unneeded Panel Holes And Electrical Knockouts. Additional Description: HEYC-2723 DP 1093 BLACK HEAD,BLK. Catalog Description: Dome Plug, Size: 1.093 To 1-1/8 IN Mounting Hole Diameter, Material: Nylon 6/6, Finish: Matte Finish Head, Color: Black, Temperature Rating: -40 To 221 DEG F, Head Diameter: 1.218 IN, Overall Height: 0.453 IN, RU Listed, CSA Certified, 94V-2 Flammability Rating, For Closing Unneeded Panel Holes And Electrical Knockouts..

Manufacturer Aliases

Heyco has several brands around the world that distributors may use as alternate names. Heyco may also be known as the following names:

  • HEYCO PRODUCTS
  • HEYCO PRODUCTS INC
  • Heyco Products Corporation
  • Heyco by Wiha
  • HEYCO MOLDED PRODUCTS INC
  • HEYCO MOLDED PRODUCTS
  • BALS ELEKTROTECHNIK GMBH & CO KG
  • ODU
  • HEYCO MOLDED PROD
  • Coolaudio
  • Heyco Limited
  • COAST ADVANCED CHIP MAGNETICS
  • HEYCO PRODUCTS INCORPORATED