HexArmor AS019S-L

HEXARMOR AS019S-L Cut Resistant Sleeve, L, 19 In. L. More details: Cut Resistant Sleeve, Material SuperFabric(r), 19...

Submit Request for Quote

Unfortunately we do not know of any distributors for AS019S-L. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of HexArmor AS019S-L provided by its distributors.

HEXARMOR AS019S-L Cut Resistant Sleeve, L, 19 In. L. More details: Cut Resistant Sleeve, Material SuperFabric(r), 19 In. Length, Size L, ANSI/ISEA Cut Level 5, Cuff Style Adjustable Hook And Loop Wrist Closure, Color Gray, Application Wood Handling, Automotive Assembly, Glass Handling, Metal Fabrication, Construction, Industrial, General Work, Standards EN 388 2003

Manufacturer Aliases

HexArmor has several brands around the world that distributors may use as alternate names. HexArmor may also be known as the following names:

  • HEXARMOR - PERFORMANCE FABRICS