HexArmor 5039 - XL

HEXARMOR 5039 - XL Leather Glove, Gray, XL, Full Finger. More details: Leather Glove, Right/Left Hand, Leather...

Submit Request for Quote

Unfortunately we do not know of any distributors for 5039 - XL. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of HexArmor 5039 - XL provided by its distributors.

HEXARMOR 5039 - XL Leather Glove, Gray, XL, Full Finger. More details: Leather Glove, Right/Left Hand, Leather Coating Material, SuperFabric(R) Lining, 5 ANSI/ISEA Cut Level, 4 ANSI/ISEA Abrasion Level, 4 ANSI/ISEA Puncture Level, Color Gray, Cotton Cuff, Size XL, Coating Coverage Full, Thumb Style Full, Finger Style Full, Length 11 In., Palm Material Split Cow Leather

Manufacturer Aliases

HexArmor has several brands around the world that distributors may use as alternate names. HexArmor may also be known as the following names:

  • HEXARMOR - PERFORMANCE FABRICS