HexArmor 4027-XL

HEXARMOR 4027 XL CutResistant Glovs, Abrasion, Impact, XL, PR. More details: Cut Resistant Gloves, Right/Left Hand,...

Submit Request for Quote

Unfortunately we do not know of any distributors for 4027-XL. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of HexArmor 4027-XL provided by its distributors.

HEXARMOR 4027 XL CutResistant Glovs, Abrasion, Impact, XL, PR. More details: Cut Resistant Gloves, Right/Left Hand, Uncoated Coating Material, Unlined Lining, 5 ANSI/ISEA Cut Level, 4 ANSI/ISEA Abrasion Level, 1 ANSI/ISEA Puncture Level, Color Hi-Vis Yellow/Navy, Elastic Cuff, Size XL, Coating Coverage Uncoated, Thumb Style Reinforced, Finger Style Full, Length 10-23/64 In., Palm Material TP-X(R), 1 Pair

Manufacturer Aliases

HexArmor has several brands around the world that distributors may use as alternate names. HexArmor may also be known as the following names:

  • HEXARMOR - PERFORMANCE FABRICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4027 XL