HexArmor 4018XL

Gloves Cut Resistant HexArmor Style X-Large
$ 66.5

Price and Stock

DistributorSKUMinPkg
Carlton-Bates815733010310
11h

Descriptions

Descriptions of HexArmor 4018XL provided by its distributors.

Gloves Cut Resistant HexArmor Style X-Large
HEXARMOR 4018-XL Cut Resistant Gloves, Blue/Black, XL, PR. More details: Cut Resistant Gloves, Uncoated Coating Material, High-Performance Polyethylene/SuperFabric(r)/Kevlar(r) Lining, 5 ANSI/ISEA Cut Level, Color Blue/Black, Hook-and-Loop Cuff, Size XL, Coating Coverage Fingers, Thumb Style Straight, Finger Style Full, Palm Material Faux Leather, 1 Pair

Manufacturer Aliases

HexArmor has several brands around the world that distributors may use as alternate names. HexArmor may also be known as the following names:

  • HEXARMOR - PERFORMANCE FABRICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4018-XL