HexArmor 2080-S

HEXARMOR 2080 S Cut Resist Gloves, S, Abrasion Resistnt, PR. More details: Cut Resistant Gloves, Nitrile Coating...

Submit Request for Quote

Unfortunately we do not know of any distributors for 2080-S. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of HexArmor 2080-S provided by its distributors.

HEXARMOR 2080 S Cut Resist Gloves, S, Abrasion Resistnt, PR. More details: Cut Resistant Gloves, Nitrile Coating Material, Kevlar(R)/Steel Lining, 4 ANSI/ISEA Cut Level, 4 ANSI/ISEA Abrasion Level, 2 ANSI/ISEA Puncture Level, Color Green/Black, Elastic/Knit Cuff, Size S, Coating Coverage Palm/Fingers, Thumb Style Full, 1 Pair

Manufacturer Aliases

HexArmor has several brands around the world that distributors may use as alternate names. HexArmor may also be known as the following names:

  • HEXARMOR - PERFORMANCE FABRICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2080 S