Hewlett Packard P21868-B21

Hpe 32Gb Microsd Raid 1 Usb Boot Drive

Submit Request for Quote

Unfortunately we do not know of any distributors for P21868-B21. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Hewlett Packard P21868-B21 provided by its distributors.

Hpe 32Gb Microsd Raid 1 Usb Boot Drive
Card type = Memory Stick / Card type = microSD / Storage medium = microSDHC / Capacity GB = 32 / Colour = Black / Read MB/s = 28 / Write MB/s = 29 / Speed class = 10 / Speed class = U1 / Speed class = UHS-I / Operating temperature = 70 ... 0 °C

Manufacturer Aliases

Hewlett Packard has several brands around the world that distributors may use as alternate names. Hewlett Packard may also be known as the following names:

  • H/P
  • PACKARD
  • HEWLET PACKARD
  • HEWLETT PACK
  • Hewlett Packard Enterprise
  • HEWLETT PACKARD COMP
  • HP/AGILEN
  • Hewlett-Packard (HP)
  • HEWLETT P
  • HP LED JA
  • HEWLETT PACKAR
  • HP/AG
  • Hewlett Packard Components Division
  • HEWLETT-P
  • HEWITT PACKARD
  • HP/98 NEW
  • TEAC/HP
  • HP (HEWLI
  • Hewlett Pkrd
  • HP/NONE
  • HP / AVAN
  • HP (HEWLE
  • HP - Hewlett Packard
  • hewlett packard company
  • HP/83 NEW

Part Number Aliases

This part may be known by these alternate part numbers:

  • P21868B21