Hewlett Packard JW009A

Base Station/Broadcast Transmission Antenna, 2400MHz Min, 2500MHz Max, 360deg 3dB Beamwidth

Submit Request for Quote

Unfortunately we do not know of any distributors for JW009A. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Hewlett Packard JW009A.

IHS

Datasheet3 pages8 years ago

Descriptions

Descriptions of Hewlett Packard JW009A provided by its distributors.

Base Station/Broadcast Transmission Antenna, 2400MHz Min, 2500MHz Max, 360deg 3dB Beamwidth
Ap-Ant-1W 2.4/5G 4/6Dbi Omni
Network Applications = Wi-Fi / Gain = 3.8 dBi / Gain = 5.8 dBi / Mounting Type = On Base Element / Frequency Band Range = 2.4 ... 2.5 GHz / Frequency Band Range = 4.9 ... 5.85 GHz / Antenna Connector Type = Male RP-SMA / Impedance Ohm = 50 / Polarisation = Linear / VSWR = 2:1 / Power Rating W = 2 / Length mm = 127 / Width mm = 39.1 / Height mm = 19.1 / Material = ABS / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 50

Manufacturer Aliases

Hewlett Packard has several brands around the world that distributors may use as alternate names. Hewlett Packard may also be known as the following names:

  • H/P
  • PACKARD
  • HEWLET PACKARD
  • HEWLETT PACK
  • Hewlett Packard Enterprise
  • HEWLETT PACKARD COMP
  • HP/AGILEN
  • Hewlett-Packard (HP)
  • HEWLETT P
  • HP LED JA
  • HEWLETT PACKAR
  • HP/AG
  • Hewlett Packard Components Division
  • HEWLETT-P
  • HEWITT PACKARD
  • HP/98 NEW
  • TEAC/HP
  • HP (HEWLI
  • Hewlett Pkrd
  • HP/NONE
  • HP / AVAN
  • HP (HEWLE
  • HP - Hewlett Packard
  • hewlett packard company
  • HP/83 NEW