Herga 6871-AC

Contact Configuration = 1CO / Series = 6871 / Switching Function = Latching Function / Housing Material =...
$ 18.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Herga 6871-AC.

element14 APAC

Datasheet1 page23 years ago

Inventory History

3 month trend:
+59.68%

Descriptions

Descriptions of Herga 6871-AC provided by its distributors.

Contact Configuration = 1CO / Series = 6871 / Switching Function = Latching Function / Housing Material = Thermoplastic / Length mm = 47 / Width mm = 25 / Height mm = 50
2Ir Switch, Base, Spdt; Product Range:6871 Series; Contact Current Ac:15A; External Length/Height:37Mm; External Width:25Mm; Fixing Centres:20Mm; Operating Temperature Max:50°C; Operating Temperature Min:-10°C Rohs Compliant: Yes |Herga 6871-AC

Manufacturer Aliases

Herga has several brands around the world that distributors may use as alternate names. Herga may also be known as the following names:

  • Herga Electric
  • HERGA ELECTRIC LIMITED
  • HERGA TECHNOLOGY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6871/AC
  • 6871AC