Descriptions of Herga 6442-OW provided by its distributors.
ACTUATOR, PUSHBUTTON, FOR AIR SWITCHES; For Use With:Pushbutton Switches; IP / NEMA Rating:IPX4; Product Range:-; Colour:White; Operating Temperature Max:40°C; Operating Temperature Min:-10°C