Herga 6289-PP

Contact Configuration = 1NO / Series = 6289 / Switching Function = Latching Function / Housing Material = Steel /...
$ 76.32
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Herga 6289-PP.

element14 APAC

Datasheet4 pages25 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Herga 6289-PP provided by its distributors.

Contact Configuration = 1NO / Series = 6289 / Switching Function = Latching Function / Housing Material = Steel / Termination Type = Cable / Protection Rating = IPX2 / Length mm = 90 / Width mm = 66 / Height mm = 24
Footswitch, Latching; Product Range:6289 Series; Contact Configuration:Spst; Switch Operation:-; Contact Current Max:6A; Contact Voltage Ac Nom:250V; External Height:89Mm; External Width:63Mm; External Depth:89Mm; Colour:Grey; Rohs Compliant: Yes |Herga 6289-PP

Manufacturer Aliases

Herga has several brands around the world that distributors may use as alternate names. Herga may also be known as the following names:

  • Herga Electric
  • HERGA ELECTRIC LIMITED
  • HERGA TECHNOLOGY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6289PP