Descriptions of Herga 6254-OB provided by its distributors.
FOOTSWITCH, BELLOWS; For Use With:Foot Operated Switches; IP / NEMA Rating:-; Product Range:6254 Series; Colour:Black; Contact Current AC Max:6A; Contact Current Max:6A; Contact Voltage AC Max:250V; Contact Voltage AC No