Heraeus M422 PT1000 B

Sensor Type = Platinum Resistance Temperature Detector / Temperature Measuring Range Min. °C = -70 / Temperature...

Submit Request for Quote

Unfortunately we do not know of any distributors for M422 PT1000 B. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Heraeus M422 PT1000 B provided by its distributors.

Sensor Type = Platinum Resistance Temperature Detector / Temperature Measuring Range Min. °C = -70 / Temperature Measuring Range Max. °C = 500 / Length mm = 4 / Accuracy = Class B / Resistance kOhm = 1 / Current uA = 300 / Sensor Element Output Type = Pt1000 / Termination Type = Lead Wire / Series = M422 Series

Manufacturer Aliases

Heraeus has several brands around the world that distributors may use as alternate names. Heraeus may also be known as the following names:

  • Heraeus Nexensos USA
  • heraeus sensor tech
  • HERAEUS SENSOR TECHNOLOGY USA
  • HERAEUS HOLDINGS GMBH
  • Heraeus Holdings
  • Heraeus Sensor Technology
  • Heraeus Inc
  • HERAEUS MATERIALS TECH LLC