Heraeus HTO92/101/2B-32209216

Sensor Type = Platinum Resistance Temperature Detector / Temperature Measuring Range Min. °C = -50 / Temperature...

Submit Request for Quote

Unfortunately we do not know of any distributors for HTO92/101/2B-32209216. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Heraeus HTO92/101/2B-32209216 provided by its distributors.

Sensor Type = Platinum Resistance Temperature Detector / Temperature Measuring Range Min. °C = -50 / Temperature Measuring Range Max. °C = 150 / Length mm = 4.2 / Accuracy = Class 2B / Diameter mm = 4.1 / Resistance Ohm = 100 / Sensor Element Output Type = Pt100 / Termination Type = Soldering Connection / Mounting Type = Through Hole / Series = TO92 Series

Manufacturer Aliases

Heraeus has several brands around the world that distributors may use as alternate names. Heraeus may also be known as the following names:

  • Heraeus Nexensos USA
  • heraeus sensor tech
  • HERAEUS SENSOR TECHNOLOGY USA
  • HERAEUS HOLDINGS GMBH
  • Heraeus Holdings
  • Heraeus Sensor Technology
  • Heraeus Inc
  • HERAEUS MATERIALS TECH LLC